Sign in to ask questions about the Lumberg 012105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg 012105 technical specifications.
| Body Material | Plastic |
| Color | Silver |
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 012105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.