Sign in to ask questions about the Lumberg 012106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg 012106 technical specifications.
| Body Material | Plastic |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 012106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.