
This circular connector features metal construction, silver contacts, and silver plating. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The connector's termination is via solder. The body and contacts are made of metal, providing durability and conductivity.
Sign in to ask questions about the Lumberg 013104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg 013104 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 013104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.