This 9-contact circular connector features a straight body orientation and a solder termination method. It is designed for cable mounting and has a maximum operating temperature range of -40 to 80°C. The connector has a maximum voltage rating of 400V and a maximum current rating of 5A.
Lumberg 0251 09 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 400V |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.