
This 8-contact female receptacle connector is designed for panel mounting and features a current rating of 5A and a voltage rating of 60V. It is constructed with brass contacts plated with silver and is rated for operation between -40°C and 85°C. The connector is compliant with RoHS standards and is not Reach SVHC compliant. It has an IP68 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumberg 0304-208-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg 0304-208-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0304-2 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 0304-208-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
