Sign in to ask questions about the Lumberg 030704 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg 030704 technical specifications.
| Approvals | VDE, IEC |
| Color | Silver |
| Contact Material | Gold |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 030704 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.