
This 5-contact socket connector is designed for chassis mount applications and features IP68 ratings for protection against environmental factors. The connector is compliant with RoHS regulations and is plated with gold and silver for reliable contact performance. Available approvals include VDE and IEC certifications.
Sign in to ask questions about the Lumberg 030705 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg 030705 technical specifications.
| Approvals | VDE, IEC |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Mount | Chassis |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 030705 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.