
This 5-contact circular connector from Lumberg features a silver color and gold contact material with gold and silver plating. It is rated for IP68 and meets VDE and IEC approvals. The connector is designed for chassis mount and has a PCB termination. It is RoHS compliant and suitable for operating temperatures between -40°C and 85°C.
Sign in to ask questions about the Lumberg 030705-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg 030705-1 technical specifications.
| Approvals | VDE, IEC |
| Color | Silver |
| Contact Material | Gold |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 030705-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.