This 7-contact socket connector is designed for chassis mount applications and features IP68 ratings for dust and water resistance. The connector is plated with gold and silver for reliable contact performance. It is compliant with RoHS regulations and approved by VDE and IEC standards.
Lumberg 030707 technical specifications.
| Approvals | VDE, IEC |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Mount | Chassis |
| Number of Contacts | 7 |
| Orientation | Straight |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.