
This Lumberg connector features 8 silver-gold contacts with a gold and silver plating, rated for operation between -40°C and 85°C. It is designed for chassis mount and meets IP68 ratings. The connector is RoHS compliant and approved by VDE and IEC. It has a straight orientation and a termination type of PCB.
Sign in to ask questions about the Lumberg 030708-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg 030708-1 technical specifications.
| Approvals | VDE, IEC |
| Color | Silver |
| Contact Material | Gold |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis |
| Number of Contacts | 8 |
| Orientation | Straight |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 030708-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.