
This 6-contact receptacle connector is rated for 250V and 5A, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a silver and gold contact plating and a brass, gold, and CuZn contact material. The connector is RoHS compliant and has an IP68 rating, making it suitable for harsh environments. It is available in a cable or free-hanging mount configuration and has a wire/cable diameter of -8mm.
Sign in to ask questions about the Lumberg 032206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg 032206 technical specifications.
| Approvals | VDE, IEC |
| Color | Silver |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Silver, Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Free Hanging |
| Number of Contacts | 6 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0322 |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 032206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.