Lumberg 033105 technical specifications.
| Approvals | VDE, IEC |
| Capacitance | 3E-12F |
| Color | Silver |
| Contact Material | Gold, Brass |
| Contact Plating | Gold, Silver |
| Contact Type | Pin |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP68 |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 60V |
| Wire/Cable Diameter | -8mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 033105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
