Lumberg 0380 technical specifications.
| Application(s) | WRENCH |
| Color | Black |
| Depth | 42.5mm |
| Length | 42.5mm |
| Mount | Socket |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | 0322 |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 0380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.