
Eaton Rapid Link RASP-210AI1S0-C32RS1 - 150204
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic |
| Color | Silver |
| Contact Material | NICKEL PLATED |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 3 |
| Outside Diameter | 3.5mm |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 34V |
| RoHS | Compliant |
