Audio/RCA Connector, 3 Pole(s), Female, Solder and Surface Mount Terminal, Locking, Jack,
Lumberg 150303R technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Number of Ports | 1 |
| Termination Type | SOLDER AND SURFACE MOUNT |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Lumberg 150303R to view detailed technical specifications.
No datasheet is available for this part.