
Right-angle, PCB-mount power connector featuring a 3.5mm socket with 4 silver-plated copper alloy contacts. This metal-bodied female connector supports a 1A current rating and 34V AC/DC voltage rating, with a solder termination. Designed for 5000 mating cycles, it operates within a -20°C to 60°C temperature range.
Lumberg 150310 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 15.5mm |
| Gender | Female |
| Length | 8.5mm |
| Mating Cycles | 5000 |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 34V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 3.5mm |
| Termination | Solder |
| Voltage Rating | 34V |
| Voltage Rating (AC) | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 150310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
