Lumberg 150311 technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Board |
| Number of Contacts | 3 |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg 150311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.