
3.5mm right-angle panel mount audio connector, female, featuring a 2-contact configuration with nickel-plated brass contacts. This power connector offers a 1A current rating and a 34V voltage rating, designed for 5000 mating cycles. Its metal body ensures durability, with a black finish and dimensions of 10mm length and 18.1mm depth. Operating within a -20°C to 70°C temperature range, this RoHS compliant component utilizes solder termination.
Lumberg 150312 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Depth | 18.1mm |
| Gender | Female |
| Length | 10mm |
| Mating Cycles | 5000 |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 34V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 3.5mm |
| Termination | Solder |
| Voltage Rating | 34V |
| Voltage Rating (AC) | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 150312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
