This male plug is rated for 2A and 6.3V DC, with a maximum operating temperature of 70°C and a minimum of -20°C. It has a straight orientation and is made of brass with a nickel plating. The plug is available in bulk packaging and is RoHS compliant.
Lumberg 163602 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Gender | Male |
| Inside Diameter | 1.7mm |
| Length | 37.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 6.3V |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 4mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.