Conn Shrouded Header HDR 2 POS 5mm Solder ST Thru-Hole Bulk
Lumberg 2,5 MSF 02 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 5A |
| Max Voltage Rating | 160VAC |
| Height | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumberg 2,5 MSF 02 to view detailed technical specifications.
No datasheet is available for this part.