Lumberg 241002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 14.2mm |
| Gender | Female |
| Length | 14.5mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 241002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.