The Lumberg MiniMODUL 311408 is an 8-contact receptacle module with a PBT body and copper-zinc contacts. It has a black color and a module package case with a 2.5mm pitch. The receptacle is designed for crimp termination and has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It is RoHS compliant and suitable for use in applications with a maximum voltage rating of 250V.
Sign in to ask questions about the Lumberg 311408 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg 311408 technical specifications.
| Body Material | PBT |
| Package/Case | Module |
| Color | Black |
| Contact Material | CuZn |
| Depth | 15.9mm |
| Gender | Receptacle |
| Height | 15.9mm |
| Length | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MiniMODUL |
| Termination | Crimp |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 311408 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.