This terminal block features a right angle body orientation and a screw termination method. It has three contacts with a 5mm pitch and can handle a maximum current of 6A and a maximum voltage rating of 250VAC. The operating temperature range is from -40°C to 125°C. The terminal block is designed for cable mount applications.
Lumberg 3613 03 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.