Conn Terminal Block F 5 POS 5mm Screw RA Cable Mount 6A Bulk
Lumberg 3613 05 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.