This right-angle terminal block features six contacts with a 5mm pitch, suitable for screw termination. It has a maximum operating temperature range of -40 to 125 degrees Celsius and a maximum voltage rating of 250VAC. The block is designed for cable mounting and has a maximum current rating of 6A.
Lumberg 3613 06 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.