This terminal block features two contacts with a 5mm pitch, suitable for screw termination. It has a straight body orientation and is designed for cable mounting. The operating temperature range is -40°C to 130°C. It can handle a maximum current rating of 10A and a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |