The Lumberg 361899 06 is a terminal block with six contacts, a terminal pitch of 5mm, and a single row configuration. It features screw termination and is designed for cable mounting. The terminal block operates within a temperature range of -40°C to 130°C. It is rated for a maximum current of 10A and a maximum voltage of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |