The Lumberg 361899-2 03 is a 3-contact terminal block with a 5mm pitch and 1 row of contacts. It features screw termination and a straight body orientation. The terminal block operates over a temperature range of -40°C to 130°C and is designed for cable mounting. It has a maximum current rating of 10A and a maximum voltage rating of 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |