This terminal block features 4 contacts with a 5mm pitch, suitable for cable mounting. It has a maximum operating temperature range of -40 to 130°C and can handle a maximum current rating of 10A. The block is designed for screw termination and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |