
This RAST 5 connector features copper and zinc contact material with tin plating, and is available in a male gender configuration. It is designed for through hole mounting and has a single row with two contacts. The connector is compliant with RoHS regulations but does not meet SVHC requirements.
Sign in to ask questions about the Lumberg 364502K01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg 364502K01 technical specifications.
| Contact Material | Copper, Zinc |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RAST 5 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 364502K01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
