The RAST 5 3-Contact Through Hole Connector features a contact material of copper and zinc with a tin plating. It has a male gender and is designed for through hole mounting. The connector is compliant with RoHS regulations but does not meet the requirements for Reach SVHC. It is part of the RAST 5 series.
Sign in to ask questions about the Lumberg 364503K01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg 364503K01 technical specifications.
| Contact Material | Copper, Zinc |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RAST 5 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 364503K01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
