The Lumberg 364504K01 is a 4-contact male through hole connector with a contact material of copper and zinc, plated with tin. It is designed for general use and is compliant with RoHS regulations. The connector features a single row of contacts and is part of the RAST 5 series. It is not SVHC compliant.
Sign in to ask questions about the Lumberg 364504K01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg 364504K01 technical specifications.
| Contact Material | Copper, Zinc |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RAST 5 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 364504K01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
