Sign in to ask questions about the Lumberg 381 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg 381 technical specifications.
| Depth | 18.5mm |
| Length | 17.8mm |
| Mount | Socket |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Lumberg 381 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.