Middle Atlantic 5-RS16 Low Friction Runner Kit for 16in. Deep Slim 5 Models
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Steel |
| Contact Plating | Tin |
| Depth | 17mm |
| Max Current Rating | 5A |
| Max Supply Voltage (AC) | 250V |
| Number of Rows | 1 |
| Packaging | Box |
| Termination | Screw |
| RoHS | Compliant |