Sign in to ask questions about the Lumberg 632002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg 632002 technical specifications.
| Contact Plating | Zinc |
| Current Rating | 16A |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Lumberg 632002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.