The BTO 1 ROT connector is a 2-contact RCA type with a straight body orientation and solder lug termination. It is designed for panel mounting and features a maximum current rating of 2A and a maximum voltage rating of 34VDC or 34VAC. The operating temperature range is -20 to 70°C.
Lumberg BTO 1 ROT technical specifications.
| Type | RCA |
| Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 34VDC|34VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumberg BTO 1 ROT to view detailed technical specifications.
No datasheet is available for this part.