Conn RCA F 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port Bulk
Lumberg BTO 1 V SCHWARZ technical specifications.
| Type | RCA |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 34VDC|34VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumberg BTO 1 V SCHWARZ to view detailed technical specifications.
No datasheet is available for this part.