The BTOR 1 WEISS connector is a 2-contact RCA connector with a female gender and a straight body orientation. It is rated for a maximum current of 2A and a maximum voltage of 34VDC. The connector is designed for through-hole mounting and has a temperature range of -20°C to 70°C.
Lumberg BTOR 1 WEISS technical specifications.
| Type | RCA |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Max Current Rating | 2A |
| Max Voltage Rating | 34VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lumberg BTOR 1 WEISS to view detailed technical specifications.
No datasheet is available for this part.