Connector Accessories Pair Of Flange Polycarbonate Bulk
Lumberg FD technical specifications.
| Type | Flange |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.