connector; din cable socket; shielded; metal housing; 5 contact; mates w/s; xs series ; Military Specification:...
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Type | Socket |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |