The KFV50/60 connector from Lumberg features a brass contact material with silver plating, supporting a current rating of 5A and a voltage rating of 250V. It has a female gender and a straight orientation, with a chassis mount and solder termination. The connector is rated for operation between -40°C and 85°C and meets IP40 ratings.
Checking distributor stock and pricing after the page loads.
Lumberg KFV50/60 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP40 |
| Series | KFV |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |