Lumberg KFV50/7 technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP40 |
| Series | KFV |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KFV50/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.