Conn DIN EN 60529 SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port Box
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, IEC |
| Color | Silver |
| Contact Material | Gold, Brass |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Length | 17.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis, Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
