
This 3-pin female socket connector features a current rating of 5A and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is made of plastic with a silver finish and has gold and brass contacts with gold and silver plating. It is rated for IP40 and is RoHS compliant. The connector is suitable for chassis and panel mount applications.
Sign in to ask questions about the Lumberg KGV30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg KGV30 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Plastic |
| Color | Silver |
| Contact Material | Gold, Brass |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis, Panel |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KGV30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.