
Four-position circular connector with solder termination, featuring a straight, female socket contact type. Rated for 250V and 5A, this panel-mount component has brass contacts with gold and silver plating, housed in a silver plastic body. It offers IP40 protection and operates within a temperature range of -40°C to 85°C, with VDE and IEC approvals.
Lumberg KGV40 technical specifications.
| Approvals | VDE, IEC |
| Body Material | Plastic |
| Color | Silver |
| Contact Material | Gold, Brass |
| Contact Plating | Gold, Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Gender | Female |
| Length | 17.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis, Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KGV40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
