
2.5mm panel mount female power connector with straight orientation and solder termination. Features a metal body with silver-plated brass contacts, rated for 34V AC/DC and 500mA. Operates within a temperature range of -20°C to 70°C. RoHS compliant.
Lumberg KLB1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Nickel |
| Current Rating | 500mA |
| Depth | 16.5mm |
| Gender | Female |
| Length | 7.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 34V |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pin Diameter | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| Termination | Solder |
| Voltage Rating | 34V |
| Voltage Rating (AC) | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KLB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
