
3.5mm audio jack connector for chassis mounting. Features a straight, female, panel-mount design with 3 contacts and a plastic body. Contacts are copper alloy with gold plating, rated for 1A current and 34V voltage. Operates within a temperature range of -20°C to 70°C, offering 5000 mating cycles. RoHS compliant with a solder termination.
Sign in to ask questions about the Lumberg KLB4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg KLB4 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | Copper Alloy, NICKEL PLATED |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Length | 22.7mm |
| Mating Cycles | 5000 |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 34V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 3.5mm |
| Termination | Solder |
| Voltage Rating | 34V |
| Voltage Rating (AC) | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KLB4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.