
This 2-contact receptacle from Lumberg features a black color, copper-zinc contact material with nickel plating, and silver contact plating. It has a pin diameter of 6.35mm and is designed for cable mount applications. The component operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations, although it does not meet SVHC standards.
Sign in to ask questions about the Lumberg KLKM3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lumberg KLKM3 technical specifications.
| Color | Black |
| Contact Material | CuZn, NICKEL PLATED |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KLK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KLKM3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
