
This 2-contact male power connector features a metal body with a brass contact material and nickel plating. It has a current rating of 500mA and a voltage rating of 34V. The connector is designed for cable mounting and has a straight orientation. It is suitable for use in temperatures ranging from -20°C to 70°C. The connector is RoHS compliant, but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lumberg KLS10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Color | Black |
| Contact Material | Brass, NICKEL PLATED |
| Current Rating | 500mA |
| Gender | Male |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Outside Diameter | 2.5mm |
| Pin Diameter | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KLS10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
