
This straight, male plug features a 6.35mm diameter and is designed for cable mounting. It offers 3 contacts with nickel-plated bronze, brass, steel, and nickel contacts, supporting a 2A current rating and 34V voltage rating. The metal body and case are black, with a solder termination. Operating within a -20°C to 70°C temperature range, this RoHS compliant connector is suitable for solar applications.
Lumberg KLS3 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze, Brass, Steel, NICKEL PLATED |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Depth | 13mm |
| Gender | Male |
| Length | 89.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 34V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 6.35mm |
| Termination | Solder |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Lumberg KLS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
